
TE Connectivity 1EDK3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 1.86mH |
| Lead Free | Lead Free |
| Leakage Current | 380uA |
| Length | 52.6mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 9 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EDK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.