
Single-phase EMI/RFI power line filter rated for 250V AC at 50/60Hz, with a maximum current rating of 1A. Features through-hole PCB mounting with PC pin termination. Operates within a temperature range of -10°C to 40°C, boasting a leakage current of 250µA. This RoHS compliant component is UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1EDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1EDP technical specifications.
| Approvals | UL |
| Current | 1A |
| Current Rating | 1A |
| Depth | 31.5mm |
| ELV | Compliant |
| Height | 24.15mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 36.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EDP |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.