
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 1A current rating, 20mF capacitance, and 250uA leakage current. This through-hole, PCB-mountable component operates within a temperature range of -10°C to 40°C and is RoHS compliant. Approvals include UL, CSA, and VDE.
TE Connectivity 1EOP technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 20mF |
| Current Rating | 1A |
| Depth | 31.5mm |
| Frequency | 60Hz |
| Height | 19.9mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 36.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | N/A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EOP |
| Termination | PCB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
