Single-phase EMI/RFI power line filter, 1A current rating, 250V AC/DC voltage rating, designed for 120V, 50/60Hz operation. Features 3.72mH inductance and 400uA leakage current. Chassis mountable with flanges and panel options, utilizing wire lead terminations. Compliant with UL, CSA, and VDE approvals, this lead-free and RoHS-compliant component operates between -10°C and 40°C.
TE Connectivity 1VR3 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Current | 1A |
| Current Rating | 1A |
| Depth | 29.5mm |
| ELV | Compliant |
| Inductance | 3.72mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 46mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1VR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
