General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Operates with a 110V DC coil voltage, drawing 24mA with 2.65W coil power and 4.56kΩ coil resistance. This dual-coil latching relay offers a 25ms operate time and is designed for panel mounting via socket termination. Contact voltage rating is 120V AC, with a maximum operating temperature of 85°C and minimum of -45°C.
Sign in to ask questions about the TE Connectivity 2-1393100-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393100-9 technical specifications.
| Actuating System | DC |
| Coil Current | 24mA |
| Coil Power | 2.65W |
| Coil Resistance | 4.56kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393100-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.