DPDT General Purpose Power Relay with a 20A contact current rating and 24V coil voltage. Features silver cadmium contacts, a 12 Ohm coil resistance, and 410mA coil current. Operates within a temperature range of -55°C to 45°C, with a 40ms operate time and 20ms release time. Chassis mountable with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1393127-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 410mA |
| Coil Resistance | 12R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 12R |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393127-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.