3-pole, single-throw (3PST) power relay contactor with a 25A contact current rating and 30A maximum current rating. Features a 24V DC coil with 180mA coil current, 8W coil power, and 133 Ohm coil resistance. Contact material is silver with cadmium, and the relay is rated for 600V AC maximum voltage. Panel mount design with screw termination, suitable for 8AWG wire/cable. Operates within a -55°C to 55°C temperature range and has a UL94 V-0 flammability rating.
TE Connectivity 2-1393132-3 technical specifications.
| Actuating System | DC |
| Coil Current | 180mA |
| Coil Power | 8W |
| Coil Resistance | 133R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Series | P25 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393132-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.