
General purpose SPDT signal relay featuring a 110V DC coil with 1W power consumption and 8mA coil current. Offers a robust 30A contact current rating at 277V AC, with Silver, Cadmium contacts. Designed for through-hole mounting with PCB termination, this relay operates within a -55°C to 85°C temperature range and boasts 15ms operate and release times.
Sign in to ask questions about the TE Connectivity 2-1393209-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393209-7 technical specifications.
| Coil Current | 8mA |
| Coil Power | 1W |
| Coil Resistance | 13.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393209-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.