
General purpose SPST electromechanical relay with a 30A contact current rating and 277VAC contact voltage rating. Features a 5VDC coil voltage, 1W coil power, and 25 Ohm coil resistance. Designed for through-hole PCB mounting, this relay offers a 15ms operate and release time. It is UL and CSA approved, RoHS compliant, and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 2-1393210-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393210-0 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 200mA |
| Coil Power | 1W |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.94mm |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393210-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
