Power Relay 24VDC 8A SPST-NC(28.5x10.1x12.3)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 10.21mA |
| Coil Resistance | 2.35KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |