
General purpose signal relay featuring a non-latching coil type with 12V DC coil voltage, 230mW coil power, and 19.14mA coil current. SPDT contact configuration offers an 8A contact current rating with silver and gold contact material and gold plating. Designed for through-hole mounting with PC pin termination, this relay operates within a temperature range of -40°C to 70°C and boasts a 9ms operate time and 5ms release time. AC voltage rating is 400V.
TE Connectivity 2-1393225-6 technical specifications.
| Coil Current | 19.14mA |
| Coil Power | 230mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 10.1mm |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393225-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
