
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with a 7mA current draw and 170mW power consumption. Contact rating is 6A with tin, silver, and gold contact material and gold plating. Mounts via through-hole PCB termination and offers a 12ms operate time and 5ms release time. Rated IP67 and RoHS compliant, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1393236-1 technical specifications.
| Package/Case | SIP |
| Coil Current | 6A |
| Coil Power | 170mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 400V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | 7mA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
