
SPDT Through-Hole PCB Signal Relay with a 24VDC coil voltage and 7mA coil current, featuring a 3.39kΩ coil resistance and 200mW coil power. This general-purpose relay offers a 6A contact current rating, 250VAC contact voltage rating, and 400VAC maximum voltage rating. Constructed with Tin, Silver contact material and Gold contact plating, it operates within a -40°C to 85°C temperature range and boasts IP67 sealing. Dimensions are 28mm (L) x 5mm (W) x 15mm (H), with a 12ms operate time and 5ms release time.
TE Connectivity 2-1393236-4 technical specifications.
| Package/Case | SIP |
| Coil Current | 7mA |
| Coil Power | 200mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 5mm |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.