
General Purpose Slimline PCB Electromechanical Relay, SPST, 6A contact current rating, 24VDC coil voltage. Features 3.39kR coil resistance, 7.1mA coil current, and 200mW coil power. Offers 250VAC contact voltage rating, 400VAC max voltage rating, and gold-plated tin/silver contacts. Through-hole mounting with a 5mm width and 0.591-inch height. RoHS compliant with IP67 rating.
TE Connectivity 2-1393236-5 technical specifications.
| Package/Case | SIP |
| Coil Current | 7.1mA |
| Coil Power | 200mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 5mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393236-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.