
SPDT General Purpose Relay featuring a 12A contact current rating and 250VAC contact voltage rating. This non-latching electromechanical relay operates with a 48VDC coil voltage, 500mW coil power, and 8.7mA coil current. Designed for through-hole PCB mounting, it offers an 8ms operate time and 6ms release time, with a contact material of silver. Approvals include UL, CSA, and VDE, with RoHS compliance and ELV compliance.
Sign in to ask questions about the TE Connectivity 2-1393238-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393238-1 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393238-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.