
General purpose signal relay with SPST-NO contact configuration. Features a 16A contact current rating and 250VAC contact voltage rating. Coil operates at 24VDC with 400mW power and 1.44kR resistance. Through-hole mounting with PC pin termination. IP54 rated with a 9ms operate time and 6ms release time.
TE Connectivity 2-1393240-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Switching Capacity | 4kW |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 14.004664g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393240-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
