SPDT PCB mount power relay featuring a 24V DC non-latching coil with 18.8mA coil current and 720mW coil power. Contact ratings include 1A current and 125V AC voltage with silver contacts and gold plating. Operating temperature range is -40°C to 85°C, with a 7ms operate time and 5ms release time. This RoHS compliant relay is designed for socket mounting.
TE Connectivity 2-1393779-1 technical specifications.
| Actuating System | DC |
| Coil Current | 18.8mA |
| Coil Power | 720mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Height | 11.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393779-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.