
DPDT Signal Relay with Gold-plated contacts rated for 2A at 250VAC/220VDC. Features a 5VDC dual-coil latching actuating system with 748mW coil power and 178Ω coil resistance. Surface mountable in an SMD/SMT package, this relay offers 4ms operate and release times, operating within a -40°C to 85°C temperature range. RoHS and ELV compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1393789-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 28mA |
| Coil Power | 748mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393789-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.