
DPDT general purpose power relay featuring a 25A contact current rating and 400V AC maximum voltage rating. Operates with a 24VDC non-latching coil requiring 50mA and 1.2W, with a coil resistance of 475 ohms. Offers quick connect termination and DIN rail mounting, with operate and release times of 15ms and 10ms respectively. Suitable for operation between -45°C and 65°C.
Sign in to ask questions about the TE Connectivity 2-1393844-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393844-9 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Height | 48.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393844-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
