
DPDT power relay with 8A contact current rating and silver contacts with gold plating. Features a 24VAC coil voltage, 31.6mA coil current, and 760mW coil power. Operates within a -20°C to 70°C temperature range. Mounts via DIN rail with screw termination. Compliant with RoHS and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1415073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Current | 31.6mA |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 69mm |
| Length | 77mm |
| Load Current | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Switching Current | 8A |
| Switching Voltage | 250V |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1415073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.