Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1415535-5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 11mA |
| Coil Resistance | 4.38KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.