
General purpose signal relay featuring a Single Pole Single Throw Normally Open (SPST-NO) contact configuration. Rated for 16A contact current and 250VAC contact voltage, with silver contact material. Operates on a 24VDC non-latching coil with 22.5mA coil current and 600mW coil power. Features through-hole mounting and PCB termination, with dimensions of 1.15 inches length, 0.811 inches height, and 12.8mm width. Operating temperature range is -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1419153-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1419153-2 technical specifications.
| Package/Case | 300 |
| Coil Current | 22.5mA |
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1419153-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
