ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 20-200s, PANEL MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1423159-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1423159-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.