
Circuit Breaker Thermal 1Pole 15A 250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1423675-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 15A |
| Height | 29.2mm |
| Length | 22.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1423675-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.