
DPDT slide switch with ON-OFF-ON functionality, featuring gold-plated copper contacts and a polyester actuator. Rated for 20VAC/20VDC and 0.4VA, this right-angle, through-hole mounted component offers an electrical life of 80,000 cycles. It operates within a temperature range of -20°C to 80°C and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437579-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437579-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-Off-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 0.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1437579-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.