
4PDT slide switch with a 2-position, On-On function. Features gold-plated copper contacts rated for 0.4VA at 20V AC/DC, offering an electrical life of 80,000 cycles. Mounts via through-hole termination with PC pins, and has a right-angle orientation. The black PBT actuator measures 2.79mm in length, with a tail length of 3.3mm. Operating temperature range is -20°C to 80°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-1437579-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437579-7 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Electrical Life | 80000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 15.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-On |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1437579-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.