
DPDT signal relay with a 2A contact current rating and 220V DC contact voltage rating. Features gold and ruthenium contact material with gold plating, and a 9V DC coil voltage. Operates with a 4ms operate time and 3ms release time, suitable for PCB mounting. Rated for a maximum operating temperature of 85°C and a minimum of -40°C.
TE Connectivity 2-1462034-3 technical specifications.
| Actuating System | DC |
| Coil Current | 8.9mA |
| Coil Power | 80mW |
| Coil Resistance | 1.013kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.7mm |
| Insertion Loss | -0.6dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FX2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462034-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
