
DPDT signal relay with a 9VDC coil voltage, 2A contact current rating, and 250VAC/220VDC contact voltage rating. Features gold/ruthenium contact material and plating, a 140mW coil power consumption, and 579 Ohm coil resistance. Through-hole mounting with PCB termination, operating temperature range of -40°C to 85°C, and 3ms operate/release times. RoHS compliant.
TE Connectivity 2-1462037-2 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
