This DPDT latching relay features a 5V DC coil voltage with a current rating of 20mA and a resistance of 250 ohms. The relay has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of -3.75VDC. It can handle a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. The relay is constructed with a latching single coil design and has an operate time of 1ms. It is available in an 8-pin DIP package and is rated for operation between -40°C and 85°C.
Sign in to ask questions about the TE Connectivity 2-1462038-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1462038-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | -3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 1ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1462038-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.