This DPDT latching relay features a 6VDC coil with a maximum switching current of 2A and a maximum switching power of 60W. The relay has a latching single coil construction and a operate time of 1ms. It is available in a DIP package type and can be mounted through a hole. The relay's operating temperature range is from -40°C to 85°C.
TE Connectivity 2-1462038-2 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 16.7mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 1ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.