This DPDT latching relay features a 24VDC coil voltage, 8.33mA coil current, and 2.88KΩ coil resistance. It has a maximum pick-up voltage of 18VDC and can switch up to 2A at 60W or 62.5VA. The relay is constructed with a latching single coil design and has an operate time of 1ms. It is available in an 8-pin DIP package and is rated for operation between -40°C and 85°C.
TE Connectivity 2-1462038-5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 1ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.