DPDT Signal Relay with 3VDC coil voltage and 2A contact rating. Features SMD termination for solder mounting and operates within a temperature range of -40°C to 85°C. Compact dimensions of 10x7.5x5.65mm make it suitable for automotive applications.
TE Connectivity 2-1462039-6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 1462039 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1462039-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.