
DPDT signal relay with a 5VDC coil voltage and a 2A contact rating. Features a compact SMD footprint measuring 10mm x 7.5mm x 5.65mm, suitable for automotive applications. Operates reliably within a temperature range of -40°C to 85°C, with solder termination for secure connections.
Sign in to ask questions about the TE Connectivity 2-1462039-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1462039-9 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1462039-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.