The 2-1462051-0 relay from TE Connectivity is a 16-channel SPDT latching double coil relay with a contact arrangement of 1 Form C. It has a DC coil voltage of 4.5VDC and a minimum dropout voltage of 3.38VDC. The relay can switch up to 60W of power and has a maximum switching current of 2A. It is designed for surface mount applications with a gull wing termination style and can operate in temperatures ranging from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 31mA |
| Coil Resistance | 145Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 3.38VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |