
SPDT signal relay featuring a 24VDC coil with 5.8mA coil current and 140mW coil power. Offers a 2A contact current rating with gold-plated silver and gold contact material. Surface mountable with gull wing termination, this relay operates within a -55°C to 85°C temperature range and has dimensions of 14.6mm length, 9.4mm depth, and 10.5mm height.
TE Connectivity 2-1462051-2 technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 140mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10.5mm |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HF3S, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1462051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
