
5V DC latching dual coil RF relay with SPDT contacts, rated for 2A at 250V AC / 220V DC. Features gold-plated nickel contacts, 140mW coil power, and 28mA coil current with 178Ω resistance. Surface mount termination for PCB, offering -0.3dB insertion loss with operate and release times of 3ms and 5ms respectively. Operates within a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1462051-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.3dB |
| Lead Free | Lead Free |
| Length | 14.9inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 250 |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HF3S, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1462051-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.