
SPDT signal relay featuring a 4.5VDC coil voltage and 31mA coil current, consuming 140mW of power with a 145 Ohm coil resistance. This latching, dual-coil relay offers a 2A contact current rating and 220VDC contact voltage rating, utilizing gold-plated nickel contacts. Designed for surface mount applications with PCB termination, it operates within a -55°C to 85°C temperature range and boasts a 5ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1462051-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 10.5mm |
| Insertion Loss | -0.3dB |
| Length | 14.9inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Box |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HF3S, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 3oz |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1462051-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
