
This general purpose relay features a DPDT contact arrangement and a maximum current rating of 5A. It operates within a temperature range of -65 to 125°C and has a maximum switching voltage of 30VDC. The relay is designed for through hole mounting and has a coil resistance of 600 ohms. The coil requires 44.17mA at 26.5VDC to activate the switch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1617022-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 22.86 |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 13VDC |
| Coil Current | 44.17mA |
| Coil Resistance | 600Ohm |
| Maximum DC Switching Voltage | 30V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1617022-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.