
Electromechanical Relay 12VDC 160Ohm 2A DPDT(20.57x10.414x19.94)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Product Length (mm) | 20.57 |
| Product Depth (mm) | 10.414 |
| Product Height (mm) | 19.94 |
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.4VDC |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |