DPDT Signal Relay with 2A contact current rating and 28V DC max voltage rating. Features a 26.5V DC coil voltage, 1.003W coil power, and 700 Ohm coil resistance. Through-hole PCB mountable with PC pin termination. Operate and release times are 5ms, with a wide operating temperature range of -65°C to 125°C.
Sign in to ask questions about the TE Connectivity 2-1617038-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1617038-1 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 37.86mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.41mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/22, HMB, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1617038-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.