RESISTOR, METAL GLAZE/THICK FILM, 2W, 1%, 100ppm, 25000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity 2-1625958-1 technical specifications.
| Tolerance | 1 |
| Manufacturer Series | HB |
| Resistance | 25000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.