
4-position, 1-row grey wire housing for discrete wire applications. Features right-angle orientation, 2mm pitch, and IDC termination for 24AWG wire. Constructed with tin-plated bronze female socket contacts. Operates within a -30°C to 105°C temperature range, with a 125V AC/125.125kV DC voltage rating. Housing exhibits UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-179694-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-179694-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Common Termination, CT |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-179694-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.