The 2-1825010-1 is a 4PDT slide switch with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 15,000 hours and is designed for surface mount applications. It can operate within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PDT |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 15000Cycles |
| Actuator Style | Side Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |