
4PDT slide switch with PC pin termination for through-hole mounting. Features a white nylon actuator, copper alloy contacts with gold plating, and a 2.79mm switch travel. Rated for 20VDC and 20VAC, with an electrical and mechanical life of 15,000 cycles. Operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-1825011-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1825011-4 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.7inch |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 950gf |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1825011-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.