
This right angle DIP switch features a flush screwdriver actuator and gull wing termination style. It is designed for surface mount applications and has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC/DC. The switch has a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1825013-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flush Screwdriver |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 3.51 |
| Product Length (mm) | 6.99 |
| Product Depth (mm) | 5.99 |
| Product Height (mm) | 7.9 |
| Package Type | DIP |
| Number of Terminals | 6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1825013-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.