This 5-position SPST DIP switch features a flush slide actuator and is designed for surface mount applications. It has a maximum current rating of 0.1A at 24VDC and a maximum DC voltage rating of 24V. The switch has an electrical life of 1000 cycles and operates within a temperature range of -30°C to 85°C.
TE Connectivity 2-1825059-1 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Slide |
| Termination Style | J-Bend |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Number of Positions | 5 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.