Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD Tube
TE Connectivity 2-1825059-6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.