
SPDT miniature toggle switch featuring a short baton lever and PC pin termination. This vertical right-angle mounted switch offers ON-None-ON configuration with a 0.4VA rating at 20VAC/20VDC and an electrical life of 6000 cycles. Designed for PC mounting with bracket and threads, it operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the TE Connectivity 2-1825136-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1825136-0 technical specifications.
| Actuator Style | Short Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 6.35 |
| Product Length (mm) | 6.86 |
| Product Depth (mm) | 34.16 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1825136-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.