
DPDT toggle switch with a 5A contact current rating and silver-plated copper contacts. Features a standard round brass actuator with a 10.41mm length. Operates within a temperature range of -30°C to 85°C, with AC voltage ratings of 120V and 250V, and a DC voltage rating of 28V. This non-illuminated or illuminated switch offers a solder lug termination and is RoHS compliant.
TE Connectivity 2-1825138-8 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.43mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1825138-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
