DPDT toggle switch featuring a large lever actuator and wire lug termination. This miniature, panel-mount switch with threaded bushing offers ON OFF (ON) functionality and a straight body orientation. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. It boasts 6 terminals arranged in two rows with a 4.7mm pitch, and an electrical life of 6000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the TE Connectivity 2-1825139-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1825139-5 technical specifications.
| Actuator Style | Large Lever |
| Termination Style | Wire Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.37 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 37.11 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 10.41 |
| Bushing Length (mm) | 11.89 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 11.91(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1825139-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.